1445715-4 | AMP
Plug/socket housing, 1 pole, straight, green, 1445715-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7850 € *
Available in 12 Days: 900 pcs. - if ordered today
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7850 €
10 pcs.
1.6541 €
25 pcs.
1.5470 €
50 pcs.
1.4042 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 1445715-4, AMP
Wire-to-Wire, Wire & Cable, 1 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Male
- Housing Material: Polycarbonate
- Housing Color: green
- Number of positions: 1
- Operating Temperature Range: -20 – 105 °C [-4 – 221 °F]
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug/socket housing | |
| Contact type | tab | |
| Pin number | 1 pole | |
| Connection | crimp connection | |
| Orientation | straight | |
| Rated voltage | 600 V | |
| Rated current | 75 A | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |