140719-2 | AMP

Uninsulated flat plug sleeve, 2.8 x 0.51 mm, 0.32 to 0.82 mm², AWG 22 to 18, brass, tin-plated, 140719-2

Order No.: 34P8157
EAN: 4099889621938
MPN:
140719-2
140719-2 AMP Receptacles Image 1
140719-2 AMP Receptacles Image 2
140719-2 AMP Receptacles Image 3
140719-2 AMP Receptacles Image 4
140719-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0869 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2,606.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
30000 pcs.
0.0869 €

Flat receptacle, 140719-2, TE Connectivity

Terminates To: Wire & Cable, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.25 mm, Wire Size: 22 – 18 AWG, Wire Size: 0.32 -0.82 mm², Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.51 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 500, Packaging Method: Loose Piece/Carton

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 2.8 x 0.51 mm
Material brass, tin-plated
Isolated No
Connection crimp connection
Cable cross-section 0.32 to 0.82 mm²
AWG cross-section AWG 22 to 18
Length 16.1 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes