1339345-1 | AMP

Socket header, 2 pole, pitch 9.9 mm, straight, natural, 1339345-1

Order No.: 37P1267
EAN: 4099889952636
MPN:
1339345-1
1339345-1 AMP PCB Connection Systems Image 1
1339345-1 AMP PCB Connection Systems Image 2
1339345-1 AMP PCB Connection Systems Image 3
1339345-1 AMP PCB Connection Systems Image 4
1339345-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.6065 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
6,168.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
3840 pcs.
1.6065 €

PCB Connection System, 1339345-1, AMP

Wire-to-Board, Printed Circuit Board, Wire & Cable, Vertical

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Contact Base Material: Copper Alloy
  • Housing Material: Polyester - GF
  • Housing Color: natural
  • Orientation: straight
  • Operating Temperature Range: -40 – 80 °C [-40 – 176 °F]
  • Rated current: 4.5 A
  • Centerline (Pitch): 9.9 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Staggered
Technical specifications
Filter Property Value
Grid 9.9 mm
contact surface tin-plated
Contact type socket
Connection PCB connection
Connection plating tin-plated
Rated voltage 150 V
Orientation straight
Number of rows 1
Pin number 2 pole
Additional parts equipped
Colour natural
Version socket header
Rated current 4.5 A
Logistics
Property Value
Country of origin TW
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes