1123343-2 | AMP
Receptacle, 0.22-0.56 mm², AWG 24-20, crimp connection, gold-plated, 1123343-2
Order No.: 35P8751
EAN: 4099889638943
MPN:
1123343-2
Unit Price (€ / pc.)
0.1809 € *
Standard delivery time from the manufacturer is: 26 Weeks
Socket contact, 1123343-2, TE Connectivity
Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 0.64 mm, Mating Tab Thickness: 0.64 mm, Interface Plating: Gold (Au), Termination Method: Crimp, Wire Size: 0.22 -0.56 mm², Wire Size Search: 0.22 mm², 0.25 mm², 0.3 mm², 0.35 mm², 0.4 mm², 0.5 mm², Wire Insulation Diameter: 0.95 - 1.72 mm, Operating Temperature Range: -40 - 140 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.22-0.56 mm² | |
| AWG cross-section | AWG 24-20 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated | |
| Contact surface Connection range | gold-plated | |
| Insulation diameter | 0.95-1.72 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |