106455-4 | AMP

Insulating housing for 2.8 mm, 8 pole, PBT, brown, 106455-4

Order No.: 34P7502
EAN: 4099889629736
MPN:
106455-4
106455-4 AMP Insulating Sleeves
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3562 € *
Available in 12 Days: 623 pcs. - if ordered today
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3562 €
10 pcs.
2.1896 €
25 pcs.
2.0468 €
50 pcs.
1.8564 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal housing, 106455-4, AMP

Crimp terminal housing, Tab housing, 8 position, Orientation: straight, Color: brown, Housing material: PBT.

Technical specifications
Filter Property Value
For Plug 2.8 mm
Pin number 8 pole
Material PBT
Colour brown
Length 35 mm
Logistics
Property Value
Customs tariff number 85472000
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes