1057377-1 | AMP
Coaxial adapter, 75 Ω, N plug to SMA socket, straight, 1057377-1
Order No.: 37P2004
EAN: 4099889849578
MPN:
1057377-1
3082 2240 00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
134.1725 € *
Available in 12 Days: 575 pcs. - if ordered today
Between Series Adapters, 1057377-1, AMP
Side A Interface: N, Side A Gender: Plug, Side B Interface: SMA, Side B Gender: Jack, Connector System: Wire-to-Wire, Number of Positions: 1, Body Style: Straight, RF Connector Center Contact Material: Beryllium Copper, Coupling Nut Material: Stainless Steel, Connector Mounting Type: Bulkhead, Circuit Application: Power & Signal, Dielectric Material: TFE Fluorocarbon
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 75 Ω | |
| Connector | N plug | |
| Connector (exit) | SMA socket | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |