1052634-1 | AMP
SMA flange socket 50 Ω, screw connection, straight, 1052634-1
Unit Price (€ / pc.)
11.7929 € *
Available in 5 Days: 59 pcs. - if ordered today
RF Coaxial connector, 1052634-1, AMP
The 1052634-1 is a field replaceable hermetic launcher. This product offers stainless steel bodies, as well as nonferrous metals.
Features
- Performance to 12.4 GHz and beyond
- Uses industry standard crimp tools and processes
- Corrosion resistant
- Non-magnetic white bronze plating
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flange socket | |
| Impedance | 50 Ω | |
| Connector | SMA | |
| Design | straight | |
| Contact material | beryllium copper | |
| Contact connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |