104479-9 | AMP

Receptacle, 0.2-0.6 mm², AWG 24-20, crimp connection, gold-plated, 104479-9

Order No.: 37P6304
EAN: 4099889649802
MPN:
104479-9
Series: AMPMODU
104479-9 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1131 € *
Available in 5 Days: 300,000 pcs. - if ordered today
Total Price:
1,695.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
15000 pcs.
0.1131 €

Wire-to-board connector contact, 104479-9, AMP

Applied Pressure: Standard, Connector System: Wire-to-Board, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 300 VAC, Contact Base Material: Copper Alloy C7025, Contact Type: Socket, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 3 A, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Accepts Wire Insulation Diameter Range: 0.64 - 1.52 mm, Wire Size: 24 - 20 AWG, Wire Size: 394.71 - 1184.12 CMA, Wire Size: 0.2 - 0.6 mm², Operating Temperature Range: -65 - 105 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.2-0.6 mm²
AWG cross-section AWG 24-20
Contact connection crimp connection
Contact material copper alloy
Contact surface mating area gold-plated
contact surface gold-plated
Contact surface Connection range tin-plated
Insulation diameter 0.64-1.52 mm
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15