102917-2 | AMP

Receptacle, 0.03-0.1 mm², AWG 32-27, crimp connection, gold-plated, 102917-2

Order No.: 37P6597
EAN: 4099889650044
MPN:
102917-2
Series: AMPMODU
102917-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
22,610.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
50000 pcs.
0.4522 €

Socket contact, 102917-2, TE Connectivity

Applied Pressure: Standard, Connector System: Wire-to-Board, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 250 VAC, Contact Base Material: Beryllium Copper, Contact Type: Socket, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 3 A, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Accepts Wire Insulation Diameter Range: 0.5 - 1.02 mm, Wire Size: 32 - 27 AWG, Wire Size: 59.2 - 197.35 CMA, Wire Size: 0.03 -0.1 mm², Operating Temperature Range: -65 - 105 °C.

Technical specifications
Filter Property Value
Contact material copper beryllium
Version receptacle
Contact connection crimp connection
Contact surface mating area gold-plated
contact surface gold-plated
Insulation diameter 0.5-1.02 mm
AWG cross-section AWG 32-27
Cable cross-section 0.03-0.1 mm²
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15