102106-2 | AMP

Receptacle, 0.12-0.4 mm², AWG 26-22, crimp connection, gold-plated, 102106-2

Order No.: 37P5893
EAN: 4099889649734
MPN:
102106-2
102106-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.714 € *
Available in 5 Days: 1,001 pcs. - if ordered today
Total Price:
124.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
175 pcs.
0.714 €

Socket contact, 102106-2, TE Connectivity

Applied Pressure: High, Connector System: Board-to-Board, Connector & Contact Terminates To: Wire & Cable, Contact Resistance: 12 mΩ, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Gold, Contact Orientation: Straight, Contact Current Rating (Max): 5 A, PCB Mount Retention: Without, Connector Mounting Type: Board Mount, Centerline (Pitch): 3.81 mm, Accepts Wire Insulation Diameter Range: 1.07 - 1.85 mm, Wire Size: 26 - 22 AWG, Wire Size: 0.12 -0.4 mm², Operating Temperature Range: -65 - 105 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.12-0.4 mm²
AWG cross-section AWG 26-22
Contact connection crimp connection
Contact material phosphor bronze
Contact surface mating area gold-plated
contact surface gold-plated
Insulation diameter 1.07-1.85 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes