05300004001 | Wera
ESD Bit holder, BL 23 mm, L 120 mm, 05300004001
Unit Price (€ / pc.)
32.2966 € *
Standard delivery time from the manufacturer is: 2 Weeks
Bits hand holder, 05300004001, Wera
Electrostatic safe Wera tool. Kraftform Micro ESD hand holder for safe protection against electrostatic energy and related damage. Electrical surface resistance: ≤ 109 Ohm. With ergonomic Kraftform handle for comfortable, low-fatigue work. Black roll-off protection prevents annoying rolling away at the workplace. Suitable for holding bits with 4 mm half-moon drive and bits with 4 mm HIOS drive. Ideal for use on smartphones, cell phones, cameras, electronic devices, in dental laboratories and dental practices.
Features
- Kraftform Micro ESD bits hand holder
- Electrostatic safe tool due to surface resistance of ≤ 10^9 Ohm.
- Multi-component Kraftform Micro handle with roll-off protection and rotating cap
- Suitable for holding bits with 4 mm half-moon drive and bits with 4 mm HIOS drive
- Use e.g. on smartphones, cell phones, cameras and electronic devices
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bitholder | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Blade length | 23 mm | |
| Length | 120 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |