05042605001 | Wera
Connection part, 1/4 inch, hexagon/square, L 25 mm, 05042605001
Unit Price (€ / pc.)
15.7318 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
15.73 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7318 €
5 pcs.
14.9464 €
10 pcs.
14.1967 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 780 A/1, 1/4INCHx25
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection part | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 1/4 inch | |
| Peak type | hexagon/square | |
| Length | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 84661038 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |