1-284512-0 | TE Connectivity

PCB terminal, 10 pole, pitch 3.5 mm, AWG 30-14, 11 A, pin, green, 1-284512-0

Order No.: 38P7457
EAN: 4099891039257
MPN:
1-284512-0
1-284512-0 TE Connectivity PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
2.2729 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
2,272.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
2.2729 €

PCB terminal block, 1-284512-0, TE Connectivity

Header Type: Shrouded, Terminal Block Connector Type: Header, Connector System: Wire-to-Board, Connector & Contact Terminates To: Printed Circuit Board, Threaded Flange: Without, Number of Positions: 10, Number of Rows: 1, Current Rating (Max): 11 A, Voltage Rating: 300 VAC, Interlock: Without, Contact Base Material: Phosphor Bronze, Contact Current Rating (Max): 11 A, Screw Flange: Without, Connector Mounting Type: Board Mount, Housing Material: PA 66, Centerline (Pitch): 3.5 mm, PCB Tail Length: 3.4 mm, Wire Size: 30 – 14 AWG, Wire Size: .05 – 2 mm², Operating Temperature Range: -40 – 105 °C, Circuit Application: Power & Signal.

Technical specifications
Filter Property Value
Colour green
AWG cross-section AWG 30-14
Rated current 11 A
Grid 3.5 mm
Cable cross-section 0.05-2.0 mm²
Pin number 10 pole
Connection pin
Rated voltage 300 V
Logistics
Property Value
Country of origin IN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes