1-1969592-6 | TE Connectivity

Plug housing, 16 pole, pitch 2.5 mm, straight, white, 1-1969592-6

Order No.: 34P7460
EAN: 4099889916171
MPN:
1-1969592-6
Series: Economy Power
1-1969592-6 TE Connectivity PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1654 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
562.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
3400 pcs.
0.1654 €
Technical specifications
Filter Property Value
Version plug housing
Contact type pin
Pin number 16 pole
Grid 2.5 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 150 V
Additional parts unequipped
Number of rows 2
Breakable No
Colour white
Logistics
Property Value
Customs tariff number 85389011
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes