1-175194-5 | AMP
Receptacle, 0.08-0.24 mm², AWG 28-24, crimp connection, tin-plated, 1-175194-5
Unit Price (€ / pc.)
0.1761 € *
Available in 5 Days: 20,000 pcs. - if ordered today
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1761 €
50 pcs.
0.1630 €
100 pcs.
0.1523 €
250 pcs.
0.1380 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire-to-board connector contact, 1-175194-5, AMP
Connector System: Component-to-Wire, Connector & Contact Terminates To: Wire & Cable, Mating Tab Thickness: 0.64 mm, Contact Type: Receptacle, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 15 A, Wire Size: 28 - 24 AWG, Wire Size: 0.08 - 0.24 mm², Operating Temperature Range: -55 - 105 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.08-0.24 mm² | |
| AWG cross-section | AWG 28-24 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| Contact surface mating area | tin-plated | |
| contact surface | tin-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 0.8-1.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |