1-1625885-7 | TE Connectivity
Metal oxide film resistor, 120 Ω, 1 W, ±5 %, 1-1625885-7
Order No.: 39P6743
EAN: 4099879693150
MPN:
1-1625885-7
ROX1SJ120R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0476 € *
Standard delivery time from the manufacturer is: 14 Weeks
Metal oxide resistor, 1-1625885-7, TE Connectivity
The resistive element of 1-1625885-7 comprises a metal oxide film deposited on a ceramic former. The element is protected by a flameproof coating which will withstand overload conditions without flame or mechanical damage.
Features
- High power with small size for space saving
- Excellent long term stability
- Complete flameproof construction
- Controlled temperature capability
- Solvent resistant coat and code
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 120 Ω | |
| Tolerance | ±5 % | |
| Power | 1 W | |
| Design | axial | |
| Assembly | THT | |
| Version | metal oxide resistor | |
| Temperature coefficient | ±350 ppm/K | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 235 °C | |
| diameter | 5 mm | |
| Length | 12 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | TW |
| Original Packaging | Ammopack with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |