1-1393239-9 | Schrack

Relay, 1 Form C (NO/NC), 230 V (AC), 32.5 kΩ, 12 A, 400 V (AC), monostable, 1-1393239-9

Order No.: 25G2911
EAN: 4099889392807
MPN:
1-1393239-9
RT114730
Series: RT1
1-1393239-9 Schrack Industrial Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.1638 € *
Available: 18 pcs.
Available in 12 Days: 2,137 pcs. - if ordered today
Total Price:
7.16 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1638 €
5 pcs.
6.7949 €
10 pcs.
6.3546 €
25 pcs.
5.7953 €
*incl. VAT plus shipping costs
Subject to prior sale

Power relay, 1-1393239-9, SCHRACK

Features

  • PCB mount
  • RTII - flux proof
  • AC coil and DC coil
  • 5 kV insulation between coil and contacts

Applications

  • Boiler control
  • Timers
  • Garage door control
  • POS automation
Technical specifications
Filter Property Value
Contact type 1 Form C (NO/NC)
switching current 12 A
Coil voltage (AC) 230 V
Coil resistance 32.5 kΩ
Switching Voltage (AC) 400 V
Connection PCB connection
Coil type monostable
Contact material AgNi 90/10
Logistics
Property Value
Customs tariff number 85364900
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes