1-1393222-5 | Schrack
Relay, 1 Form A (N/O), 9 V (DC), 364 Ω, 10 A, 400 V (AC), monostable, 1-1393222-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2602 € *
Available: 56 pcs.
Available in 12 Days: 140 pcs. - if ordered today
Total Price:
4.26 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2602 €
10 pcs.
3.9508 €
25 pcs.
3.6890 €
50 pcs.
3.3558 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, 1-1393222-5, SCHRACK
Features
- PCB mount
- High inrush current
- 4 kV insulation between coil and contact
- Reinforced insulation
Applications
- HVAC
- Interface technology
- Power supply
- HI-FI products
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 10 A | |
| Coil voltage (DC) | 9 V | |
| Coil resistance | 364 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CN |
| Original Packaging | Bar with 20 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |