Wirewound Resistors
359 items in 2,800 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Assembly
Version
Isolation voltage
min. operating temperature
max. operating temperature
nominal load capacity without cooling surface
diameter
Length
Width
Height
Order No.:
73P0081
Manufacturer:
QUADRIOS
Manufacturer SKU:
22P099
Total Price: 2.17 € *
1 pck.
2.1658 €
47 kΩ
±1 %
0.5 W
axial
THT
metal film resistor
-30 °C
155 °C
3.5 mm
9 mm
Order No.:
73P0087
Manufacturer:
QUADRIOS
Manufacturer SKU:
22P108
Total Price: 1.88 € *
1 pck.
1.8802 €
10 Ω
±5 %
0.5 W
axial
THT
carbon film resistor
-50 °C
155 °C
3.5 mm
9 mm
Order No.:
73P0027
Manufacturer:
QUADRIOS
Manufacturer SKU:
22P039
Total Price: 1.20 € *
1 pck.
1.2019 €
10 Ω
±1 %
0.25 W
axial
THT
metal film resistor
-30 °C
155 °C
2.3 mm
6 mm
Order No.:
73P0046
Manufacturer:
QUADRIOS
Manufacturer SKU:
22P061
Total Price: 1.11 € *
1 pck.
1.1067 €
1 Ω
±5 %
0.25 W
axial
THT
carbon film resistor
-50 °C
155 °C
2.3 mm
6 mm
Order No.:
63E5742
Manufacturer:
ATE ELECTRONICS
Manufacturer SKU:
RB150 5% 100R
Total Price: 16.28 € *
1 pcs.
16.2792 €
5 pcs.
15.0773 €
10 pcs.
14.2205 €
25 pcs.
13.4232 €
50 pcs.
12.7687 €
100 Ω
±5 %
150 W
chassis
chassis mounting
high load wire resistor
-55 °C
250 °C
55 W
97 mm
47.5 mm
24 mm
Order No.:
38P4813
Manufacturer:
TE Connectivity
Manufacturer SKU:
1622583-1
Total Price: 0.16 € *
1 pcs.
0.1583 €
10 pcs.
0.1392 €
100 pcs.
0.0988 €
300 pcs.
0.0571 €
1000 pcs.
0.0428 €
8.2 kΩ
±1 %
0.6 W
axial
THT
thin film resistor
350 V
-55 °C
155 °C
2.3 mm
6.25 mm
Order No.:
39E640
Manufacturer:
Vitrohm
Manufacturer SKU:
CRS110JT-52-4R7AA
Total Price: 0.35 € *
1 pcs.
0.3451 €
100 pcs.
0.2582 €
500 pcs.
0.2071 €
1000 pcs.
0.1725 €
5000 pcs.
0.1476 €
4.7 Ω
±5 %
1.1 W
axial
THT
wirewound resistor
75 V
-55 °C
350 °C
3 mm
9 mm
Order No.:
63E922
Manufacturer:
Vishay
Manufacturer SKU:
RH-50-1%-330R
Total Price: 11.64 € *
1 pcs.
11.6382 €
10 pcs.
8.3181 €
25 pcs.
7.1043 €
50 pcs.
6.1761 €
100 pcs.
5.6168 €
330 Ω
±1 %
50 W
chassis
chassis mounting
wirewound resistor
-55 °C
250 °C
49.99 mm
21.44 mm
15.49 mm
Order No.:
63E376
Manufacturer:
Vishay
Manufacturer SKU:
RH-5-1%-56R
Total Price: 6.44 € *
1 pcs.
6.4379 €
10 pcs.
4.5815 €
25 pcs.
3.9151 €
50 pcs.
3.4153 €
100 pcs.
3.1059 €
56 Ω
±1 %
7.5 W
chassis
chassis mounting
wirewound resistor
-55 °C
250 °C
15.24 mm
12.45 mm
8.13 mm
Order No.:
63E4485
Manufacturer:
WIDAP
Manufacturer SKU:
WD50 8R2 1% (F)
Total Price: 4.21 € *
1 pcs.
4.2126 €
10 pcs.
3.7009 €
100 pcs.
3.2487 €
250 pcs.
3.1297 €
1000 pcs.
2.9155 €
8.2 Ω
±5 %
50 W
chassis
chassis mounting
high load wire resistor
-25 °C
250 °C
20 W
50.1 mm
30 mm
17 mm
Order No.:
44E120
Manufacturer:
Vitrohm
Manufacturer SKU:
KHS500KB-AX-4R7AA
Total Price: 0.92 € *
1 pcs.
0.9163 €
10 pcs.
0.5712 €
50 pcs.
0.4641 €
250 pcs.
0.3927 €
1000 pcs.
0.3451 €
4.7 Ω
±10 %
5 W
axial
THT
wirewound resistor
2 kV
-55 °C
350 °C
25 mm
6.4 mm
6.4 mm
Order No.:
63E4820
Manufacturer:
ATE ELECTRONICS
Manufacturer SKU:
RB50 5% 0R082
Total Price: 10.67 € *
1 pcs.
10.6743 €
10 pcs.
9.3891 €
50 pcs.
8.7465 €
150 pcs.
8.3657 €
500 pcs.
7.9492 €
82 mΩ
±5 %
50 W
chassis
chassis mounting
high load wire resistor
-55 °C
250 °C
20 W
2.2 mm
50 mm
29.2 mm
16 mm
Order No.:
38P4591
Manufacturer:
TE Connectivity
Manufacturer SKU:
1622298-1
Total Price: 0.17 € *
1 pcs.
0.1678 €
10 pcs.
0.1464 €
100 pcs.
0.1047 €
300 pcs.
0.0631 €
1000 pcs.
0.0452 €
10 kΩ
±1 %
0.6 W
axial
THT
thin film resistor
350 V
-55 °C
155 °C
2.3 mm
6.2 mm
Order No.:
63E4764
Manufacturer:
ATE ELECTRONICS
Manufacturer SKU:
RB25 5% 100R
Total Price: 5.31 € *
1 pcs.
5.3074 €
10 pcs.
4.6767 €
100 pcs.
4.0936 €
250 pcs.
3.9389 €
1000 pcs.
3.6890 €
100 Ω
±5 %
25 W
chassis
chassis mounting
high load wire resistor
-55 °C
250 °C
12.5 W
27.2 mm
27 mm
14 mm
Order No.:
63E5570
Manufacturer:
ATE ELECTRONICS
Manufacturer SKU:
RB101 5% 4R7
Total Price: 15.96 € *
1 pcs.
15.9579 €
10 pcs.
14.0539 €
50 pcs.
13.0900 €
150 pcs.
12.5069 €
500 pcs.
11.8762 €
4.7 Ω
±5 %
100 W
chassis
chassis mounting
high load wire resistor
-55 °C
250 °C
40 W
64 mm
47.5 mm
24 mm
Order No.:
63E4316
Manufacturer:
WIDAP
Manufacturer SKU:
WD10 1R0 1% (F)
Total Price: 2.83 € *
1 pcs.
2.8322 €
25 pcs.
2.4157 €
100 pcs.
2.2253 €
250 pcs.
2.1182 €
1000 pcs.
1.9397 €
1 Ω
±1 %
15 W
chassis
chassis mounting
high load wire resistor
-25 °C
250 °C
8 W
20.1 mm
21 mm
11 mm
Order No.:
60E630
Manufacturer:
Caddock
Manufacturer SKU:
MP930-0.050-1%
Total Price: 10.65 € *
1 pcs.
10.6505 €
10 pcs.
9.3772 €
50 pcs.
8.7346 €
200 pcs.
8.2229 €
400 pcs.
7.9016 €
50 mΩ
±1 %
30 W
radial
THT
power metal film resistor
-55 °C
150 °C
10.41 mm
3.18 mm
16.26 mm
Order No.:
40E360
Manufacturer:
Vitrohm
Manufacturer SKU:
KCS200KT-73-330RAA
Total Price: 0.40 € *
1 pcs.
0.4046 €
100 pcs.
0.3070 €
500 pcs.
0.2451 €
1000 pcs.
0.2035 €
3000 pcs.
0.1737 €
330 Ω
±10 %
2 W
axial
THT
wirewound resistor
75 V
-55 °C
350 °C
4.5 mm
24 mm
Order No.:
40E600
Manufacturer:
Isabellenhütte
Manufacturer SKU:
PBV-R001-F1-1.0
Total Price: 24.28 € *
1 pcs.
24.2760 €
5 pcs.
22.8242 €
25 pcs.
21.3724 €
50 pcs.
20.7774 €
200 pcs.
19.6112 €
1 mΩ
±1 %
3 W
radial
THT
Precision metal film resistor
500 V
-55 °C
125 °C
10 W
22.5 mm
4.45 mm
17.5 mm
Order No.:
40E740
Manufacturer:
Isabellenhütte
Manufacturer SKU:
PBH-2R20-F1-1.0
Total Price: 35.50 € *
1 pcs.
35.4977 €
10 pcs.
25.3470 €
25 pcs.
21.6699 €
50 pcs.
18.8496 €
105 pcs.
17.1241 €
2.2 Ω
±1 %
3 W
radial
THT
Precision metal film resistor
500 V
-55 °C
125 °C
10 W
15.5 mm
4.45 mm
22.5 mm