5509102149 | Raychem

Heatshrink tubing, 3:1, (12/4 mm), polyolefine, cross-linked, black

Order No.: 34P6879
EAN: 4099891270025
MPN:
5509102149
ATUM-12/4-0-MS-STK
Series: ATUM
Raychem
default L
Image may differ
Unit Price (€ / pc.)
25.9539 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
25.95 € *
Price list
Quantity
Price per unit*
4 pcs.
25.9539 €
23 pcs.
24.1689 €
48 pcs.
23.5144 €
100 pcs.
22.8599 €
125 pcs.
22.3482 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, RNF-100-3/16-4-SP, Raychem

RNF-100-3/16-4-SP is a flexible, flame-retardant, general purpose, polyolefin tubing. This product is designed to provide superior mechanical (abrasion, cutthrough, and strain relief), thermal, and fluid-resistance performance in demanding environments. Widely used to provide insulation and strain relief of wire terminations and connections.

Features

  • 2:1 shrink ratio
  • Flexible; conforms to irregular shapes
  • Flame-retardant
  • Wide range of sizes and colors
  • RoHS compliant
Technical specifications
Colour black
Inner diameter after shrinkage 4 mm
Inner diameter before shrinkage 12 mm
contains glue inside No
Length 1.2 m
Material polyolefine, cross-linked
max. operating temperature 110 °C
min. operating temperature -55 °C
Shrinking rate 3:1
Shrinking temperature 80 °C
Wall thickness 1.78 mm
Logistics
Country of origin CN
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (“Dechlorane Plus”™)
Variations
Length
Inner diameter before shrinkage
Colour
Wall thickness
Inner diameter after shrinkage
Shrinking rate
Material
contains glue inside
min. operating temperature
Shrinking temperature
max. operating temperature
1 item in 39 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Inner diameter before shrinkage
Colour
Wall thickness
Inner diameter after shrinkage
Shrinking rate
Material
contains glue inside
min. operating temperature
Shrinking temperature
max. operating temperature
Heatshrink tubing, 4:1, (16/4 mm), polyolefine, cross-linked, black
Order No.:
 34P6882
Manufacturer:
 Raychem
Manufacturer SKU:
 NB09524001
Available: 0 mtr. Available in 5 Days: 2,600 mtr. Leadtime: 1 Week **
Total Price: 9.14 € *
200 mtr.
9.1392 €
16 mm
black
1.78 mm
4 mm
4:1
polyolefine, cross-linked
No
-55 °C
80 °C
110 °C