MESC-221M-01 | Fastron

Suppressor choke, axial, 220 µH, 500 mA, MESC-221M-01

Order No.: 74D396
EAN: 4099889011289
MPN:
MESC-221M-01
Series: MESC
Fastron
MESC-221M-01 Fastron Fixed Inductors Image 1
MESC-221M-01 Fastron Fixed Inductors Image 2
MESC-221M-01 Fastron Fixed Inductors Image 3
Image may differ
Unit Price (€ / pc.)
1.9397 € *
Available: 953 pcs.
Leadtime: 4 Weeks **
Total Price:
1.94 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9397 €
10 pcs.
1.2138 €
50 pcs.
1.0710 €
250 pcs.
0.9282 €
1000 pcs.
0.8092 €
*incl. VAT plus shipping costs
**Subject to prior sale

Suppressor inductor, MESC-221M-01, FASTRON

The MESC-221M-01 is a suppression coil which protects sensitive equipment from the transient voltage (back EMF) generated from the coil during de-energization.

Features

  • High rated current
  • Low DC resistance

Applications

  • RF blocking, filtering and decoupling
  • Entertainment devices
  • Interference suppression
Technical specifications
Version suppressor choke
Design axial
DC current 500 mA
DC resistance 3120 mΩ
Inductance 220 µH
Length 24 mm
Measuring frequency 0.1 MHz
Saturation current 500 mA
Tolerance ±20 %
Logistics
Country of origin MY
Customs tariff number 85045000
Original Packaging Reel with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes