3410A | Vogt
Uninsulated tube cable lug, 6.0 mm², AWG 10, 8.4 mm, 6.5 mm, M6, 3410A
Order No.: 07F740
EAN: 4099889588125
MPN:
3410A
As a private customer, you can buy this item as soon as we have it back in stock.
Tubular cable lugs without insulation, type Vogt 33../34.
Made of tinned electrolytic copper.
For rated cross-section 6.0 mm².
Technical specifications
Version | tube cable lug | |
AWG cross-section | AWG 10 | |
Thread size | M6 | |
Isolated | No | |
Cable cross-section | 6.0 mm² | |
Hole diameter | 8.4 mm | |
Material | copper | |
max. operating temperature | 75 °C | |
Pin diameter | 6.5 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Original Packaging | Bag with 200 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |