3402A | Vogt
Uninsulated tube cable lug, 2.5 mm², AWG 14, 4.3 mm, 4.2 mm, M4
Order No.: 07F734
EAN: 4099889588095
MPN:
3402A
Unit Price (€ / pc.)
0.7140 € *
Available: 189 pcs.
Leadtime: 2 Weeks **
Total Price:
7.14 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7140 €
50 pcs.
0.5831 €
100 pcs.
0.5236 €
500 pcs.
0.4522 €
1000 pcs.
0.4284 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tubular cable lugs without insulation, type Vogt 33../34.
Made of tinned electrolytic copper.
For rated cross-section 2.5 mm².
Technical specifications
Version | tube cable lug | |
AWG cross-section | AWG 14 | |
Thread size | M4 | |
Isolated | No | |
Cable cross-section | 2.5 mm² | |
Hole diameter | 4.3 mm | |
Material | copper | |
max. operating temperature | 75 °C | |
Pin diameter | 4.2 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Original Packaging | Bag with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |