3403A | Vogt
Uninsulated tube cable lug, 2.5 mm², AWG 14, 5.3 mm, M5
Order No.: 07F736
EAN: 4099889588101
MPN:
3403A
As a private customer, you can buy this item as soon as we have it back in stock.
Tubular cable lugs without insulation, type Vogt 33../34.
Made of tinned electrolytic copper.
For rated cross-section 2.5 mm².
Technical specifications
Version | tube cable lug | |
AWG cross-section | AWG 14 | |
Thread size | M5 | |
Isolated | No | |
Cable cross-section | 2.5 mm² | |
Hole diameter | 5.3 mm | |
Material | copper, tin-plated |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Original Packaging | Bag with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |