Q- 12,000000M-HC49US-F-30-30-D-32 | Auris

Crystal, 12 MHz, 32 pF, ±30 ppm, 50 Ω, THT, Q- 12,000000M-HC49US-F-30-30-D-32

Order No.: 78D150
EAN: 4099879149268
MPN:
Q- 12,000000M-HC49US-F-30-30-D-32
Series: HC49US
Auris
Q- 12,000000M-HC49US-F-30-30-D-32 Auris Quartze
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 1,124 pcs.
Leadtime: 4 Weeks **
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4879 €
50 pcs.
0.3451 €
250 pcs.
0.2892 €
1000 pcs.
0.2475 €
2500 pcs.
0.2178 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature quartz crystals, type Auris HC49US.

Frequency tolerance: ±30 ppm at +25 °C. Temperature tolerance: 30 ppm. Operating temperatures: –20 to +70 °C. Parallel capacitance: max. 7.0 pF. Insulation resistance: 500 Mohm. Aging: ±5.0 ppm/year.


Type: 12.000000 MHz, 32 pF

Technical specifications
Width 4.7 mm
ESR (Equivalent Series Resistance) 50 Ω
Frequency 12 MHz
Frequency stability +/-30
Height 3.5 mm
Length 11.1 mm
Load Capacity 32 pF
max. operating temperature 70 °C
min. operating temperature -20 °C
Assembly THT
Tolerance ±30 ppm
Logistics
Country of origin CN
Customs tariff number 85416000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes