ML70.100 | PULS

Power supply, 24 to 28 VDC, 3 A, 72 W, ML70.100

Order No.: 25K4328
EAN: 4099891283414
MPN:
ML70.100
Series: MiniLine-Serie
PULS
ML70.100 PULS DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
119.6902 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
119.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12 pcs.
119.6902 €

Power supplies, type PULS MiniLine.

In robust plastic housing; Operating temperatures: –10 to +70 °C. Certifications: CE, UL, IEC 60950-1.

Single-phase, 3.0 A output current, type ML70.100.

Supports parallel and series mode; Input voltage: 100 to 120/200 to 240 VAC (-15/+10 %), 260 to 300 VDC (-15/+25 %). Output ripple: 50 mVpp. Connections: spring force. MTBF: 2038 kh. Additional certifications: cUL. Dimensions: W 45, H 75, D 91 mm. Weight: 260 g.

Technical attributes (type, output voltage, output power, backup time 120/230 VAC, efficiency 120/230 VAC): ML70.100, 24 V, 72 W, 47/48 ms, 90.6/91.5 %

Technical specifications
Number of outputs 1
Output voltage DC 24 to 28 VDC
Output current 3 A
Width 45 mm
Input voltage AC 100-120 VAC, 220-240 VAC, 290 VDC
Height 75 mm
Power 72 W
Degree of protection (IP) IP20
Depth 91 mm
efficiency 89 %
Logistics
Country of origin CN
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead