Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Power metal film resistor, 0.2 Ω (R20), 100 W, TK 0..+200

  • ohmic resistance: 0.2 Ω
  • Power: 100 W
  • Temperature coefficient range: TK 0..+200

Order No. 60 E 753

Manufacturer name

Caddock

Series

MP9100

Manufacturer No.

MP9100-0.20-1%

piece
Total

€ 13.49
There are 27 piece in stock
Delivery:

scale from 1 from 10 from 50 from 100 from 200
Price* per piece € 13.4946 € 11.6144 € 10.3768 € 9.1511 € 8.8774
product.detail.add.UNDEFINED

Technical features

0.2 Ω
100 W
TK 0..+200
vertical
-55 °C
175 °C
15.75 mm
4.95 mm
20.7 mm

Manufacturer information

Manufacturer name Caddock
Series MP9100
Manufacturer number MP9100-0.20-1%
Country of origin USA
Customs tariff number 85332900
The above illustration may deviate

Power metal film resistors, 15 to 100 W, tolerance 1.0 %, TO package, type Caddock MP 915/925/930/9100.

Low inductance, mountable on heatsinks, with heat dissipating ceramic mounting surface

 

Rated load 100 W, type MP 9100.

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions