MP9100-0.10-1% | Caddock

Power metal film resistor, 100 mΩ, 100 W, ±1 %

Order No.: 60E752
EAN: 4099879697189
MPN:
MP9100-0.10-1%
Series: MP9100
Caddock
default L
front L
Image may differ
Unit Price (€ / pc.)
22.9313 € *
Available: 42 pcs.
Leadtime: 12 Weeks **
Total Price:
22.93 € *
Price list
Quantity
Price per unit*
1 pcs.
22.9313 €
25 pcs.
20.1824 €
50 pcs.
19.4922 €
200 pcs.
18.3855 €
500 pcs.
17.7072 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power metal film resistors, 15 to 100 W, tolerance 1.0 %, TO package, type Caddock MP 915/925/930/9100.

Low inductance, mountable on heatsinks, with heat dissipating ceramic mounting surface

Rated load 100 W, type MP 9100.

Technical specifications
ohmic resistance 100 mΩ
Version power metal film resistor
Design radial
Width 4.95 mm
Height 20.7 mm
Length 15.75 mm
Power 100 W
max. operating temperature 175 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±1 %
Temperature coefficient 0/+200 ppm/K
Logistics
Country of origin US
Customs tariff number 85332900
Original Packaging Bar with 25 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Design
Version
Width
Length
Tolerance
Height
Assembly
min. operating temperature
max. operating temperature
Power
1 item in 11 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Design
Version
Width
Length
Tolerance
Height
Assembly
min. operating temperature
max. operating temperature
Power
Power metal film resistor, 2 Ω, 100 W, ±1 %
Order No.:
 60E758
Manufacturer:
 Caddock
Manufacturer SKU:
 MP9100-2.00-1%
Available: 105 pcs. Leadtime: 12 Weeks **
Total Price: 14.39 € *
1 pcs.
14.3871 €
25 pcs.
12.6616 €
50 pcs.
12.2213 €
200 pcs.
11.5430 €
500 pcs.
11.1027 €
2 Ω
radial
power metal film resistor
4.95 mm
15.75 mm
±1 %
20.7 mm
THT
-55 °C
175 °C
100 W
Power metal film resistor, 100 Ω, 100 W, ±1 %
Order No.:
 60E772
Manufacturer:
 Caddock
Manufacturer SKU:
 MP9100-100-1%
Available: 137 pcs. Leadtime: 12 Weeks **
Total Price: 17.29 € *
1 pcs.
17.2907 €
25 pcs.
15.2201 €
50 pcs.
14.6965 €
200 pcs.
13.8754 €
500 pcs.
13.3518 €
100 Ω
radial
power metal film resistor
4.95 mm
15.75 mm
±1 %
20.7 mm
THT
-55 °C
175 °C
100 W
Power metal film resistor, 50 Ω, 100 W, ±1 %
Order No.:
 60E768
Manufacturer:
 Caddock
Manufacturer SKU:
 MP9100-50.0-1%
Available: 172 pcs. Leadtime: 12 Weeks **
Total Price: 17.29 € *
1 pcs.
17.2907 €
25 pcs.
15.2201 €
50 pcs.
14.6965 €
200 pcs.
13.8754 €
500 pcs.
13.3518 €
50 Ω
radial
power metal film resistor
4.95 mm
15.75 mm
±1 %
20.7 mm
THT
-55 °C
175 °C
100 W
Power metal film resistor, 5 Ω, 100 W, ±1 %
Order No.:
 60E760
Manufacturer:
 Caddock
Manufacturer SKU:
 MP9100-5.00-1%
Available: 13 pcs. Leadtime: 12 Weeks **
Total Price: 16.27 € *
1 pcs.
16.2673 €
25 pcs.
14.3157 €
50 pcs.
13.8278 €
200 pcs.
13.0424 €
500 pcs.
12.5545 €
5 Ω
radial
power metal film resistor
4.95 mm
15.75 mm
±1 %
20.7 mm
THT
-55 °C
175 °C
100 W
Power metal film resistor, 100 mΩ, 100 W, ±1 %
Order No.:
 60E752
Manufacturer:
 Caddock
Manufacturer SKU:
 MP9100-0.10-1%
Available: 42 pcs. Leadtime: 12 Weeks **
Total Price: 22.93 € *
1 pcs.
22.9313 €
25 pcs.
20.1824 €
50 pcs.
19.4922 €
200 pcs.
18.3855 €
500 pcs.
17.7072 €
100 mΩ
radial
power metal film resistor
4.95 mm
15.75 mm
±1 %
20.7 mm
THT
-55 °C
175 °C
100 W
Power metal film resistor, 1 Ω, 100 W, ±1 %
Order No.:
 60E756
Manufacturer:
 Caddock
Manufacturer SKU:
 MP9100-1.00-1%
Available: 7 pcs. Leadtime: 12 Weeks **
Total Price: 20.97 € *
1 pcs.
20.9678 €
25 pcs.
18.4569 €
50 pcs.
17.8262 €
200 pcs.
16.8147 €
500 pcs.
16.1840 €
1 Ω
radial
power metal film resistor
4.95 mm
15.75 mm
±1 %
20.7 mm
THT
-55 °C
175 °C
100 W
Power metal film resistor, 200 mΩ, 100 W, ±1 %
Order No.:
 60E753
Manufacturer:
 Caddock
Manufacturer SKU:
 MP9100-0.20-1%
Available: 12 pcs. Leadtime: 12 Weeks **
Total Price: 17.78 € *
1 pcs.
17.7786 €
25 pcs.
15.6485 €
50 pcs.
15.1130 €
200 pcs.
14.2562 €
500 pcs.
13.7207 €
200 mΩ
radial
power metal film resistor
4.95 mm
15.75 mm
±1 %
20.7 mm
THT
-55 °C
175 °C
100 W
Power metal film resistor, 10 Ω, 100 W, ±1 %
Order No.:
 60E762
Manufacturer:
 Caddock
Manufacturer SKU:
 MP9100-10.0-1%
Available: 31 pcs. Leadtime: 12 Weeks **
Total Price: 19.04 € *
1 pcs.
19.0400 €
25 pcs.
16.7552 €
50 pcs.
16.1721 €
200 pcs.
15.2677 €
500 pcs.
14.6965 €
10 Ω
radial
power metal film resistor
4.95 mm
15.75 mm
±1 %
20.7 mm
THT
-55 °C
175 °C
100 W
Power metal film resistor, 50 mΩ, 100 W, ±1 %
Order No.:
 60E750
Manufacturer:
 Caddock
Manufacturer SKU:
 MP9100-0.050-1%
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 17.75 € *
25 pcs.
17.7548 €
50 mΩ
radial
power metal film resistor
4.95 mm
15.75 mm
±1 %
20.7 mm
THT
-55 °C
175 °C
100 W
Power metal film resistor, 20 Ω, 100 W, ±1 %
Order No.:
 60E764
Manufacturer:
 Caddock
Manufacturer SKU:
 MP9100-20.0-1%
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 11.76 € *
25 pcs.
11.7572 €
20 Ω
radial
power metal film resistor
4.95 mm
15.75 mm
±1 %
20.7 mm
THT
-55 °C
175 °C
100 W
Power metal film resistor, 75 Ω, 100 W, ±1 %
Order No.:
 60E770
Manufacturer:
 Caddock
Manufacturer SKU:
 MP9100-75.0-1%
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 10.69 € *
25 pcs.
10.6862 €
75 Ω
radial
power metal film resistor
4.95 mm
15.75 mm
±1 %
20.7 mm
THT
-55 °C
175 °C
100 W