Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Power metal film resistor, 50 mΩ (R05), 100 W, TK 0..+200

  • ohmic resistance: 50 mΩ
  • Tolerance range: ±1 %
  • Power: 100 W

Order No. 60 E 750

Manufacturer name

Caddock

Series

MP9100

Manufacturer No.

MP9100-0.050-1%

piece
Total

€ 14.14
There are 15 piece in stock
Delivery:

scale from 1 from 10 from 50 from 100 from 200
Price* per piece € 14.1372 € 12.1737 € 10.8766 € 9.5795 € 9.2939
product.detail.add.UNDEFINED

Technical features

50 mΩ
±1 %
100 W
0 up to +200 ppm/K
radial
-55 °C
175 °C

Manufacturer information

Manufacturer name Caddock
Series MP9100
Manufacturer number MP9100-0.050-1%
Country of origin USA
Customs tariff number 85332900
The above illustration may deviate

Power metal film resistors, 15 to 100 W, tolerance 1.0 %, TO package, type Caddock MP 915/925/930/9100.

Low inductance, mountable on heatsinks, with heat dissipating ceramic mounting surface

 

Rated load 100 W, type MP 9100.

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products