RE200-HP | Roth Elektronik
Lab board, 100 x 160 mm, pitch 2.54 mm, single sided, FR2 hard paper, Cu 35 µm, RE200-HP
Unit Price (€ / pc.)
6.0095 € *
Available: 85 pcs.
Leadtime: 16 Weeks **
Total Price:
6.01 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0095 €
10 pcs.
5.2955 €
100 pcs.
4.6410 €
250 pcs.
4.4506 €
1000 pcs.
4.1769 €
*incl. VAT plus shipping costs
**Subject to prior sale
Prototyping board, RE200-HP, Roth Elektronik
Single-sided plating, 2.54 x 2.54 mm perforation matrix. With solder lands, no standardized connector receptacle.
Dimensions: 100 x 160 mm.
Hole diameter: 1.0 mm.
Substrate: phenolic resin laminated paper FR 2, organic surface protection (OSP).
Copper plating: 35 µm.
Board thickness: 1.5 mm.
Perforation matrix: 38 x 61 solder lands.
Diameter of solder lands: 2.2 mm.
Technical specifications
Version | lab board | |
Width | 160 mm | |
Throughplated | No | |
One / two-sided | single sided | |
Height | 1.5 mm | |
copper strength | 35 m | |
Length | 100 mm | |
Hole diameter | 1 mm | |
Material | FR2 hard paper | |
Surface type | organic surface protection (OSP) | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85340019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |