RE200-C3 | Roth Elektronik
Prototyping board, 100 x 160 mm, 2.54 x 2.54 mm grid, 38 x 61 solder eyelets, single-sided, CEM3 1.5 mm, RE200-C3
Order No.: 10H710
EAN: 4099889462166
MPN:
RE200-C3
Unit Price (€ / pc.)
8.6751 € *
Available: 111 pcs.
Leadtime: 1 Week **
Total Price:
8.68 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6751 €
10 pcs.
7.6279 €
100 pcs.
6.6997 €
250 pcs.
6.4379 €
1000 pcs.
6.0214 €
*incl. VAT plus shipping costs
**Subject to prior sale
Prototyping boards, Dual Inline, type Roth Elektronik RE200-C3.
Material: CEM3, 1.5 mm, single-sided plating, 35 µm CU, hot-tinned (HAL lead-free). Format: 100 x 160 mm. Grid: 2.54 x 2.54 mm. Hole matrix: 38 x 61 solder eyelets, Ø 2.2 mm. Hole diameter: 1.0 mm,
Type: RE200-C3, prototyping board
Technical specifications
Version | lab board | |
Width | 160 mm | |
Throughplated | No | |
One / two-sided | single sided | |
Height | 1.5 mm | |
copper strength | 35 m | |
Length | 100 mm | |
Hole diameter | 1 mm | |
Material | CEM3 laminate | |
Surface type | hot air leveling (HAL) | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85340019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |