KLBM 3 | Lumberg

6.35 mm jack panel socket, 2 pole (mono), solder connection, plastic, KLBM 3

Order No.: 39F150
EAN: 4099889855630
MPN:
KLBM 3
Series: KLBM
Lumberg
KLBM 3 Lumberg Phono Connectors
Image may differ
Unit Price (€ / pc.)
1.7731 € *
Available: 1,389 pcs.
Leadtime: 15 Weeks **
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7731 €
25 pcs.
1.4994 €
100 pcs.
1.3923 €
250 pcs.
1.3209 €
1000 pcs.
1.2138 €
*incl. VAT plus shipping costs
**Subject to prior sale

Jack chassis sockets, type Lumberg KLBM 3/KLB 3.

6.35 mm, with solder eyelets, for rear side mounting; Rated voltage: 34 V AC/DC. Rated current: 2.0 A. Operating temperatures: –20 to +70 °C.

Type: KLBM 3, 2–pole

Technical specifications
Version panel socket
Shell Material plastic
Contact connection solder connection
contact surface nickel-plated
Assembly built-in mounting
Pin Diameter 6.35 mm
Pin number 2 pole
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes