FPS009-2405-0 | YAMAICHI
MultiMediaCard/SecureDigitalCard Connector FPS009-2405-0, Push-in/Push-out
Order No.: 51F8531
MPN:
FPS009-2405-0
FPS009-2405-0
No longer available from manufacturer
Unit Price (€ / pc.)
2.7489 € *
Available: 1,100 pcs.
Leadtime: 5 Weeks **
Total Price:
2.75 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7489 €
10 pcs.
2.5228 €
100 pcs.
2.3324 €
*incl. VAT plus shipping costs
**Subject to prior sale
SD card connector, FPS009-2405-0, Yamaichi
The FPS009-2405-0 is a top mount, outer terminal type SD card connector for push-lock, compliant with SDA standard.
Features
- Protection against electrical interruption
- Card brake mechanism
- Tactile ejection
- Write protect switch and card detect swicht
- Polarity design for card insertion
- EMI protection during card insertion
Technical specifications
Number of rows | 1 | |
Version | plug | |
Pin number | 9 pole | |
Grid | 2.5 mm | |
Connector | MMC/SD | |
Type of locking | straight |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |