2513254510491 | Würth Elektronik eiSos

Evaluation Board WSEN-PDUS -100 to1000kPa, 2513254510491

Order No.: 41S2613
EAN: 4099879724540
MPN:
2513254510491
Series: WSEN-EVAL
Würth Elektronik eiSos
default L
Image may differ
Unit Price (€ / pc.)
72.6138 € *
Available: 1 pcs.
Leadtime: 12 Weeks **
Total Price:
72.61 € *
Price list
Quantity
Price per unit*
1 pcs.
72.6138 €
3 pcs.
70.9835 €
5 pcs.
64.8312 €
*incl. VAT plus shipping costs
**Subject to prior sale

The evaluation board for the differential pressure sensor offers the possibility to evaluate the sensor performance. Measuring range: -100 to 1000 kPa

Technical specifications
Version differential pressure sensor -100 to 1000 kPa
Logistics
Country of origin DE
Customs tariff number 85437090
Original Packaging Bag with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Version
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Evaluation Board WSEN-PDUS -100 to1000kPa, 2513254510491
Order No.:
 41S2613
Manufacturer:
 Würth Elektronik eiSos
Manufacturer SKU:
 2513254510491
Available: 1 pcs. Leadtime: 12 Weeks **
Total Price: 72.61 € *
1 pcs.
72.6138 €
3 pcs.
70.9835 €
5 pcs.
64.8312 €
differential pressure sensor -100 to 1000 kPa
Evaluation Board WSEN-PDUS 0 to 100kPa, 2513254510391
Order No.:
 41S2612
Manufacturer:
 Würth Elektronik eiSos
Manufacturer SKU:
 2513254510391
Available: 1 pcs. Leadtime: 12 Weeks **
Total Price: 72.61 € *
1 pcs.
72.6138 €
3 pcs.
70.9835 €
5 pcs.
64.8312 €
differential pressure sensor 0 to 100 kPa