2513254510391 | Würth Elektronik eiSos
Evaluation Board WSEN-PDUS 0 to 100kPa, 2513254510391
Unit Price (€ / pc.)
72.6138 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
72.61 € *
Price list
Quantity
Price per unit*
1 pcs.
72.6138 €
3 pcs.
70.9835 €
5 pcs.
64.8312 €
*incl. VAT plus shipping costs
**Subject to prior sale
The evaluation board for the differential pressure sensor offers the possibility to evaluate the sensor performance. Measuring range: 0 to 100 kPa
Technical specifications
Version | differential pressure sensor 0 to 100 kPa |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85437090 |
Original Packaging | Bag with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |