MPY20W1680FC00MSSD | Wima
MP film capacitor, 6.8 nF, ±20 %, 1 kV (DC), MP, 15 mm, MPY20W1680FC00MSSD
Order No.: 70D7060
EAN: 4099879863072
MPN:
MPY20W1680FC00MSSD
MP3-Y26800PF/250VAC20%FVRM15
Series: MP 3-Y2
Unit Price (€ / pc.)
1.0591 € *
Available: 25 pcs.
Available in 4 Days: 1,311 pcs.
Leadtime: 1 Week **
Total Price:
10.59 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0591 €
50 pcs.
0.9282 €
250 pcs.
0.8092 €
1000 pcs.
0.7021 €
2500 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor, MPY20W1680FC00MSSD, WIMA
The MPY20W1680FC00MSSD is a RFI capacitor connected between phase and neutral or phase and phase conductors. This product is resin impregnated under vacuum and encapsulated with self-extinguishing cast resin,the metallized paper is neither actively nor passively flammable.
Features
- Particularly high reliability against active and passive flammability
- Excellent self-healing as well as high voltage strength
- High degree of interference suppression due to good attenuation and low ESR
- Self-extinguishing epoxy resin, UL 94 V-0, metal foil
- Tinned wire
Applications
- Capacitors connected to the mains between phase or neutral and earthed casing
- By-passing of the basic or supplementary insulation, pulse peak voltage < 5 kV
Technical specifications
Number of pins | 2 | |
Design | radial | |
Width | 5 mm | |
Dielectric material | MP | |
Interference suppression class | Y2 | |
Height | 13 mm | |
Capacity | 6.8 nF | |
Length | 19 mm | |
max. operating temperature | 110 °C | |
min. operating temperature | -40 °C | |
Rated voltage (AC) | 250 V | |
Rated voltage (DC) | 1 kV | |
Grid | 15 mm | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85322500 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |