363055 | Wiha
Pin wrench, T55, TORX, L 120 mm
Unit Price (€ / pc.)
10.4601 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
10.46 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4601 €
10 pcs.
9.4129 €
20 pcs.
8.4728 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-key, 01323, Wiha
Blade: Chrome-vanadium steel, through hardened, burnished. Application: For all TORX® bolting tasks in confined working conditions.
Technical Data
- Tip Type: TORX
- Size: T55
Technical specifications
Version | pin wrench | |
Size | T55 | |
Length | 120 mm | |
Peak type | TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |