363045 | Wiha
Pin wrench, T45, TORX, L 90 mm
Unit Price (€ / pc.)
6.3427 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
6.34 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3427 €
10 pcs.
5.7120 €
20 pcs.
5.1408 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-key, 01321, Wiha
Blade: Chrome-vanadium steel, through hardened, burnished. Application: For all TORX® bolting tasks in confined working conditions.
Technical Data
- Tip Type: TORX
- Size: T45
Technical specifications
Version | pin wrench | |
Size | T45 | |
Length | 90 mm | |
Peak type | TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |