01146 | Wiha

Pin wrench, 2.5 mm, hexagon, L 57 mm

Order No.: 06L6563
EAN: 4010995011468
MPN:
01146
351 SW 2,5
Series: 351
Wiha
default L
Image may differ

Discontinued

This item is no longer available.
As an alternative, we recommend the following item:
default L
Pin wrench, 2.5 mm, hexagon, L 57 mm
Order No.: 02L0846
Manufacturer: Wiha
per pc. 0.3927 € *
*incl. VAT plus shipping costs

L-keys for hex socket screws, type Wiha 351.

Compliant with DIN 911, DIN ISO 2936, made of chrome vanadium steel, completely hardened and bright nickel-plated.

Metric sizes, type 351.

Technical attributes (type, width across flats (W), length (L)): 01146, W 2.5 mm, L 57 mm

Technical specifications
Version pin wrench
Size 2.5 mm
Length 57 mm
Peak type hexagon
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement

Order No.:

 02L0846

Manufacturer SKU:

 350025

 

Available: 30 pcs. Leadtime: 1 Week **
0.39 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.3927 €
10 pcs.
0.3570 €
20 pcs.
0.3213 €
Variations
Length
Size
Version
Peak type
1000V Insulated
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Size
Version
Peak type
1000V Insulated
Pin wrench, 2.5 mm, hexagon, L 57 mm
Order No.:
 06L6563
Manufacturer:
 Wiha
Manufacturer SKU:
 01146
Available: 109 pcs. Leadtime: 1 Week **
Total Price: 1.13 € *
1 pcs.
1.1305 €
10 pcs.
1.0829 €
50 pcs.
0.9639 €
100 pcs.
0.8687 €
500 pcs.
0.7021 €
57 mm
2.5 mm
pin wrench
hexagon
No
Pin wrench, 4 mm, hexagon, L 72 mm
Order No.:
 06L6566
Manufacturer:
 Wiha
Manufacturer SKU:
 01149
Available: 35 pcs. Leadtime: 1 Week **
Total Price: 0.68 € *
1 pcs.
0.6783 €
10 pcs.
0.6069 €
20 pcs.
0.5474 €
72 mm
4 mm
pin wrench
hexagon
No
Pin wrench, 5 mm, hexagon, L 83 mm
Order No.:
 06L6568
Manufacturer:
 Wiha
Manufacturer SKU:
 01151
Available: 77 pcs. Leadtime: 1 Week **
Total Price: 1.65 € *
1 pcs.
1.6541 €
10 pcs.
1.4994 €
50 pcs.
1.3566 €
100 pcs.
1.2257 €
500 pcs.
1.1067 €
83 mm
5 mm
pin wrench
hexagon
No
Pin wrench, 8 mm, hexagon, L 105 mm
Order No.:
 06L6573
Manufacturer:
 Wiha
Manufacturer SKU:
 01155
Available: 8 pcs. Leadtime: 1 Week **
Total Price: 1.95 € *
1 pcs.
1.9516 €
10 pcs.
1.7612 €
20 pcs.
1.5827 €
105 mm
8 mm
pin wrench
hexagon
No
Pin wrench, 1.5 mm, hexagon, L 46 mm
Order No.:
 06L6561
Manufacturer:
 Wiha
Manufacturer SKU:
 01144
Available: 131 pcs. Leadtime: 1 Week **
Total Price: 1.06 € *
1 pcs.
1.0591 €
10 pcs.
0.9639 €
50 pcs.
0.8687 €
100 pcs.
0.7854 €
46 mm
1.5 mm
pin wrench
hexagon
No
Pin wrench, 7 mm, hexagon, L 99 mm
Order No.:
 06L6572
Manufacturer:
 Wiha
Manufacturer SKU:
 01154
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 1.59 € *
1 pcs.
1.5946 €
5 pcs.
1.4399 €
20 pcs.
1.2971 €
99 mm
7 mm
pin wrench
hexagon
No
Pin wrench, 10 mm, hexagon, L 119 mm
Order No.:
 06L6575
Manufacturer:
 Wiha
Manufacturer SKU:
 01157
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 3.03 € *
1 pcs.
3.0345 €
5 pcs.
2.7370 €
20 pcs.
2.4633 €
119 mm
10 mm
pin wrench
hexagon
No
Pin wrench, 9 mm, hexagon, L 114 mm
Order No.:
 06L6574
Manufacturer:
 Wiha
Manufacturer SKU:
 01156
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 3.00 € *
1 pcs.
2.9988 €
5 pcs.
2.7013 €
20 pcs.
2.4276 €
114 mm
9 mm
pin wrench
hexagon
No