350025 | Wiha
Pin wrench, 2.5 mm, hexagon, L 57 mm
Discontinued
Unit Price (€ / pc.)
0.3927 € *
Available: 30 pcs.
Leadtime: 1 Week **
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3570 €
20 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-key, 01123, Wiha
Blade: Chrome-vanadium steel, through hardened, burnished. Standards: In accordance with ISO 2936K.
Technical Data
- Tip Type: Hexagon
- Size: 2.5 mm
Technical specifications
Version | pin wrench | |
Size | 2.5 mm | |
Length | 57 mm | |
Peak type | hexagon | |
1000V Insulated | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |