829 390 68 | Werma

LED-EVS light, Ø 98 mm, yellow, 115-230 VAC, IP65

Order No.: 36M2026
EAN: 4049787021040
MPN:
829 390 68
829.390.68
Series: 829
Werma
default L
Image may differ
Unit Price (€ / pc.)
199.6820 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
199.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
199.6820 €
Technical specifications
Version LED-EVS light
diameter 98 mm
Farbe der Beleuchtung yellow
Colour yellow
Height 137 mm
Rated current 150 mA
Degree of protection (IP) IP65
Voltage 115-230 VAC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Farbe der Beleuchtung
Colour
Voltage
Rated current
diameter
Version
Height
Degree of protection (IP)
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Farbe der Beleuchtung
Colour
Voltage
Rated current
diameter
Version
Height
Degree of protection (IP)
LED-EVS light, Ø 98 mm, yellow, 24 VDC, IP65
Order No.:
 36M2025
Manufacturer:
 Werma
Manufacturer SKU:
 829 390 55
Available: 0 pcs. Leadtime: On Request **
Total Price: 174.98 € *
1 pcs.
174.9776 €
yellow
yellow
24 VDC
300 mA
98 mm
LED-EVS light
137 mm
IP65
LED-EVS light, Ø 98 mm, white, 24 VDC, IP65
Order No.:
 36M2038
Manufacturer:
 Werma
Manufacturer SKU:
 829 490 55
Available: 0 pcs. Leadtime: On Request **
Total Price: 254.74 € *
1 pcs.
254.7433 €
white
clear
24 VDC
300 mA
98 mm
LED-EVS light
137 mm
IP65
LED-EVS light, Ø 98 mm, red, 115-230 VAC, IP65
Order No.:
 36M1993
Manufacturer:
 Werma
Manufacturer SKU:
 829 190 68
Available: 0 pcs. Leadtime: On Request **
Total Price: 199.68 € *
1 pcs.
199.6820 €
red
red
115-230 VAC
150 mA
98 mm
LED-EVS light
137 mm
IP65
LED-EVS light, Ø 98 mm, white, 115-230 VAC, IP65
Order No.:
 36M2039
Manufacturer:
 Werma
Manufacturer SKU:
 829 490 68
Available: 0 pcs. Leadtime: On Request **
Total Price: 264.24 € *
1 pcs.
264.2395 €
white
clear
115-230 VAC
150 mA
98 mm
LED-EVS light
137 mm
IP65
LED-EVS light, Ø 98 mm, yellow, 115-230 VAC, IP65
Order No.:
 36M2026
Manufacturer:
 Werma
Manufacturer SKU:
 829 390 68
Available: 0 pcs. Leadtime: On Request **
Total Price: 199.68 € *
1 pcs.
199.6820 €
yellow
yellow
115-230 VAC
150 mA
98 mm
LED-EVS light
137 mm
IP65
LED-EVS light, Ø 98 mm, red, 24 VDC, IP65
Order No.:
 36M1992
Manufacturer:
 Werma
Manufacturer SKU:
 829 190 55
Available: 0 pcs. Leadtime: On Request **
Total Price: 174.98 € *
1 pcs.
174.9776 €
red
red
24 VDC
300 mA
98 mm
LED-EVS light
137 mm
IP65