829 190 55 | Werma

LED-EVS light, Ø 98 mm, red, 24 VDC, IP65

Order No.: 36M1992
EAN: 4049787020135
MPN:
829 190 55
829.190.55
Series: 829
Werma
default L
Image may differ
Unit Price (€ / pc.)
174.9776 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
174.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
174.9776 €
Technical specifications
Version LED-EVS light
diameter 98 mm
Farbe der Beleuchtung red
Colour red
Height 137 mm
Rated current 300 mA
Degree of protection (IP) IP65
Voltage 24 VDC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Farbe der Beleuchtung
Colour
Voltage
Rated current
diameter
Version
Height
Degree of protection (IP)
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Farbe der Beleuchtung
Colour
Voltage
Rated current
diameter
Version
Height
Degree of protection (IP)
LED-EVS light, Ø 98 mm, yellow, 24 VDC, IP65
Order No.:
 36M2025
Manufacturer:
 Werma
Manufacturer SKU:
 829 390 55
Available: 0 pcs. Leadtime: On Request **
Total Price: 174.98 € *
1 pcs.
174.9776 €
yellow
yellow
24 VDC
300 mA
98 mm
LED-EVS light
137 mm
IP65
LED-EVS light, Ø 98 mm, white, 24 VDC, IP65
Order No.:
 36M2038
Manufacturer:
 Werma
Manufacturer SKU:
 829 490 55
Available: 0 pcs. Leadtime: On Request **
Total Price: 254.74 € *
1 pcs.
254.7433 €
white
clear
24 VDC
300 mA
98 mm
LED-EVS light
137 mm
IP65
LED-EVS light, Ø 98 mm, red, 115-230 VAC, IP65
Order No.:
 36M1993
Manufacturer:
 Werma
Manufacturer SKU:
 829 190 68
Available: 0 pcs. Leadtime: On Request **
Total Price: 199.68 € *
1 pcs.
199.6820 €
red
red
115-230 VAC
150 mA
98 mm
LED-EVS light
137 mm
IP65
LED-EVS light, Ø 98 mm, yellow, 115-230 VAC, IP65
Order No.:
 36M2026
Manufacturer:
 Werma
Manufacturer SKU:
 829 390 68
Available: 0 pcs. Leadtime: On Request **
Total Price: 199.68 € *
1 pcs.
199.6820 €
yellow
yellow
115-230 VAC
150 mA
98 mm
LED-EVS light
137 mm
IP65
LED-EVS light, Ø 98 mm, white, 115-230 VAC, IP65
Order No.:
 36M2039
Manufacturer:
 Werma
Manufacturer SKU:
 829 490 68
Available: 0 pcs. Leadtime: On Request **
Total Price: 264.24 € *
1 pcs.
264.2395 €
white
clear
115-230 VAC
150 mA
98 mm
LED-EVS light
137 mm
IP65
LED-EVS light, Ø 98 mm, red, 24 VDC, IP65
Order No.:
 36M1992
Manufacturer:
 Werma
Manufacturer SKU:
 829 190 55
Available: 0 pcs. Leadtime: On Request **
Total Price: 174.98 € *
1 pcs.
174.9776 €
red
red
24 VDC
300 mA
98 mm
LED-EVS light
137 mm
IP65