829 210 68 | Werma
LED rotating light, Ø 98 mm, green, 115-230 VAC, IP65
Unit Price (€ / pc.)
287.0280 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | Rotating light | |
diameter | 98 mm | |
Farbe der Beleuchtung | green | |
Colour | green | |
Height | 137 mm | |
Rated current | 300 mA | |
Degree of protection (IP) | IP65 | |
Voltage | 115-230 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |