829 110 68 | Werma
LED rotating light, Ø 98 mm, red, 115-230 VAC, IP65
Unit Price (€ / pc.)
208.5951 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
208.60 € *
Price list
Quantity
Price per unit*
1 pcs.
208.5951 €
3 pcs.
202.3238 €
10 pcs.
195.3861 €
25 pcs.
190.1620 €
50 pcs.
185.9970 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Rotating light | |
diameter | 98 mm | |
Farbe der Beleuchtung | red | |
Colour | red | |
Height | 137 mm | |
Rated current | 300 mA | |
Degree of protection (IP) | IP65 | |
Voltage | 115-230 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |