280 360 60 | Werma

LED-EVS light, Ø 142 mm, yellow, 115-230 VAC, IP65

Order No.: 36M1429
EAN: 4049787021538
MPN:
280 360 60
280.360.60
Series: 280
Werma
default L
Image may differ
Unit Price (€ / pc.)
376.7302 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
376.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
376.7302 €

LED EVS, 280 360 60, WERMA

LED EVS Beacon 150 mA, 115-230 VAC.

Technical specifications
Version LED-EVS light
diameter 142 mm
Installation diameter 92 mm
Farbe der Beleuchtung yellow
Colour yellow
Height 218 mm
Rated current 150 mA
Degree of protection (IP) IP65
Voltage 115-230 VAC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Farbe der Beleuchtung
Colour
Voltage
Rated current
diameter
Version
Height
Installation diameter
Degree of protection (IP)
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Farbe der Beleuchtung
Colour
Voltage
Rated current
diameter
Version
Height
Installation diameter
Degree of protection (IP)
LED-EVS light, Ø 142 mm, red, 115-230 VAC, IP65
Order No.:
 36M1421
Manufacturer:
 Werma
Manufacturer SKU:
 280 160 60
Available: 0 pcs. Leadtime: On Request **
Total Price: 376.73 € *
1 pcs.
376.7302 €
red
red
115-230 VAC
150 mA
142 mm
LED-EVS light
218 mm
IP65
LED-EVS light, Ø 142 mm, yellow, 115-230 VAC, IP65
Order No.:
 36M1429
Manufacturer:
 Werma
Manufacturer SKU:
 280 360 60
Available: 0 pcs. Leadtime: On Request **
Total Price: 376.73 € *
1 pcs.
376.7302 €
yellow
yellow
115-230 VAC
150 mA
142 mm
LED-EVS light
218 mm
92 mm
IP65
LED-EVS light, Ø 142 mm, red, 24 VDC, IP65
Order No.:
 36M1420
Manufacturer:
 Werma
Manufacturer SKU:
 280 160 55
Available: 0 pcs. Leadtime: On Request **
Total Price: 376.73 € *
1 pcs.
376.7302 €
red
red
24 VDC
500 mA
142 mm
LED-EVS light
218 mm
IP65
LED-EVS light, Ø 142 mm, yellow, 24 VDC, IP65
Order No.:
 36M1428
Manufacturer:
 Werma
Manufacturer SKU:
 280 360 55
Available: 0 pcs. Leadtime: On Request **
Total Price: 376.73 € *
1 pcs.
376.7302 €
yellow
yellow
24 VDC
500 mA
142 mm
LED-EVS light
218 mm
IP65
LED-EVS light, Ø 142 mm, white, 115-230 VAC, IP65
Order No.:
 36M1435
Manufacturer:
 Werma
Manufacturer SKU:
 280 460 60
Available: 0 pcs. Leadtime: On Request **
Total Price: 517.07 € *
1 pcs.
517.0669 €
white
clear
115-230 VAC
150 mA
142 mm
LED-EVS light
218 mm
IP65
LED-EVS light, Ø 142 mm, white, 24 VDC, IP65
Order No.:
 36M1434
Manufacturer:
 Werma
Manufacturer SKU:
 280 460 55
Available: 0 pcs. Leadtime: On Request **
Total Price: 517.07 € *
1 pcs.
517.0669 €
white
clear
24 VDC
500 mA
142 mm
LED-EVS light
218 mm
IP65