280 360 55 | Werma

LED-EVS light, Ø 142 mm, yellow, 24 VDC, IP65

Order No.: 36M1428
EAN: 4049787021774
MPN:
280 360 55
280.360.55
Series: 280
Werma
default L
Image may differ
Unit Price (€ / pc.)
376.7302 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
376.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
376.7302 €
Technical specifications
Version LED-EVS light
diameter 142 mm
Farbe der Beleuchtung yellow
Colour yellow
Height 218 mm
Rated current 500 mA
Degree of protection (IP) IP65
Voltage 24 VDC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Farbe der Beleuchtung
Colour
Voltage
Rated current
diameter
Version
Height
Installation diameter
Degree of protection (IP)
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Farbe der Beleuchtung
Colour
Voltage
Rated current
diameter
Version
Height
Installation diameter
Degree of protection (IP)
LED-EVS light, Ø 142 mm, white, 115-230 VAC, IP65
Order No.:
 36M1435
Manufacturer:
 Werma
Manufacturer SKU:
 280 460 60
Available: 0 pcs. Leadtime: On Request **
Total Price: 517.07 € *
1 pcs.
517.0669 €
white
clear
115-230 VAC
150 mA
142 mm
LED-EVS light
218 mm
IP65
LED-EVS light, Ø 142 mm, white, 24 VDC, IP65
Order No.:
 36M1434
Manufacturer:
 Werma
Manufacturer SKU:
 280 460 55
Available: 0 pcs. Leadtime: On Request **
Total Price: 517.07 € *
1 pcs.
517.0669 €
white
clear
24 VDC
500 mA
142 mm
LED-EVS light
218 mm
IP65
LED-EVS light, Ø 142 mm, red, 115-230 VAC, IP65
Order No.:
 36M1421
Manufacturer:
 Werma
Manufacturer SKU:
 280 160 60
Available: 0 pcs. Leadtime: On Request **
Total Price: 376.73 € *
1 pcs.
376.7302 €
red
red
115-230 VAC
150 mA
142 mm
LED-EVS light
218 mm
IP65
LED-EVS light, Ø 142 mm, yellow, 115-230 VAC, IP65
Order No.:
 36M1429
Manufacturer:
 Werma
Manufacturer SKU:
 280 360 60
Available: 0 pcs. Leadtime: On Request **
Total Price: 376.73 € *
1 pcs.
376.7302 €
yellow
yellow
115-230 VAC
150 mA
142 mm
LED-EVS light
218 mm
92 mm
IP65
LED-EVS light, Ø 142 mm, yellow, 24 VDC, IP65
Order No.:
 36M1428
Manufacturer:
 Werma
Manufacturer SKU:
 280 360 55
Available: 0 pcs. Leadtime: On Request **
Total Price: 376.73 € *
1 pcs.
376.7302 €
yellow
yellow
24 VDC
500 mA
142 mm
LED-EVS light
218 mm
IP65
LED-EVS light, Ø 142 mm, red, 24 VDC, IP65
Order No.:
 36M1420
Manufacturer:
 Werma
Manufacturer SKU:
 280 160 55
Available: 0 pcs. Leadtime: On Request **
Total Price: 376.73 € *
1 pcs.
376.7302 €
red
red
24 VDC
500 mA
142 mm
LED-EVS light
218 mm
IP65