221 400 75 | Werma

LED permanent light, Ø 75 mm, 24 V AC/DC, IP65

Order No.: 36M1315
EAN: 4049787001547
MPN:
221 400 75
221.400.75
Series: 221
Werma
default L
Image may differ
Unit Price (€ / pc.)
141.4196 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
141.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
141.4196 €
Technical specifications
Version permanent light
diameter 75 mm
Installation diameter 35.5 mm
Rated current 45 mA
Degree of protection (IP) IP65
Voltage 24 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Version
Voltage
Farbe der Beleuchtung
Colour
Rated current
diameter
Height
Installation diameter
Degree of protection (IP)
1 item in 15 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Voltage
Farbe der Beleuchtung
Colour
Rated current
diameter
Height
Installation diameter
Degree of protection (IP)
LED permanent light, Ø 75 mm, yellow, 115 VAC, IP65
Order No.:
 36M1310
Manufacturer:
 Werma
Manufacturer SKU:
 221 300 67
Available: 0 pcs. Leadtime: On Request **
Total Price: 115.18 € *
1 pcs.
115.1801 €
LED permanent light
115 VAC
yellow
yellow
25 mA
75 mm
79 mm
35.5 mm
IP65
LED permanent light, Ø 75 mm, red, 115 VAC, IP65
Order No.:
 36M1304
Manufacturer:
 Werma
Manufacturer SKU:
 221 100 67
Available: 0 pcs. Leadtime: On Request **
Total Price: 115.18 € *
1 pcs.
115.1801 €
LED permanent light
115 VAC
red
red
25 mA
75 mm
79 mm
35.5 mm
IP65
LED permanent light, Ø 75 mm, red, 24 V AC/DC, IP65
Order No.:
 36M1306
Manufacturer:
 Werma
Manufacturer SKU:
 221 100 75
Available: 0 pcs. Leadtime: On Request **
Total Price: 102.73 € *
1 pcs.
102.7327 €
LED permanent light
24 V AC/DC
red
red
45 mA
75 mm
79 mm
35.5 mm
IP65
LED permanent light, Ø 75 mm, 115 VAC, IP65
Order No.:
 36M1313
Manufacturer:
 Werma
Manufacturer SKU:
 221 400 67
Available: 0 pcs. Leadtime: On Request **
Total Price: 157.56 € *
1 pcs.
157.556 €
permanent light
115 VAC
25 mA
75 mm
35.5 mm
IP65
LED permanent light, Ø 75 mm, 230 VAC, IP65
Order No.:
 36M1317
Manufacturer:
 Werma
Manufacturer SKU:
 221 500 68
Available: 0 pcs. Leadtime: On Request **
Total Price: 154.64 € *
1 pcs.
154.6405 €
permanent light
230 VAC
25 mA
75 mm
35.5 mm
IP65
LED permanent light, Ø 75 mm, 24 V AC/DC, IP65
Order No.:
 36M1315
Manufacturer:
 Werma
Manufacturer SKU:
 221 400 75
Available: 0 pcs. Leadtime: On Request **
Total Price: 141.42 € *
1 pcs.
141.4196 €
permanent light
24 V AC/DC
45 mA
75 mm
35.5 mm
IP65
LED permanent light, Ø 75 mm, 115 VAC, IP65
Order No.:
 36M1316
Manufacturer:
 Werma
Manufacturer SKU:
 221 500 67
Available: 0 pcs. Leadtime: On Request **
Total Price: 157.56 € *
1 pcs.
157.556 €
permanent light
115 VAC
25 mA
75 mm
35.5 mm
IP65
LED permanent light, Ø 75 mm, red, 230 VAC, IP65
Order No.:
 36M1305
Manufacturer:
 Werma
Manufacturer SKU:
 221 100 68
Available: 0 pcs. Leadtime: On Request **
Total Price: 115.18 € *
1 pcs.
115.1801 €
LED permanent light
230 VAC
red
red
25 mA
75 mm
79 mm
35.5 mm
IP65
LED permanent light, Ø 75 mm, yellow, 230 VAC, IP65
Order No.:
 36M1311
Manufacturer:
 Werma
Manufacturer SKU:
 221 300 68
Available: 0 pcs. Leadtime: On Request **
Total Price: 115.18 € *
1 pcs.
115.1801 €
LED permanent light
230 VAC
yellow
yellow
25 mA
75 mm
79 mm
35.5 mm
IP65
LED permanent light, Ø 75 mm, 230 VAC, IP65
Order No.:
 36M1314
Manufacturer:
 Werma
Manufacturer SKU:
 221 400 68
Available: 0 pcs. Leadtime: On Request **
Total Price: 157.56 € *
1 pcs.
157.556 €
permanent light
230 VAC
25 mA
75 mm
35.5 mm
IP65
LED permanent light, Ø 75 mm, 24 V AC/DC, IP65
Order No.:
 36M1318
Manufacturer:
 Werma
Manufacturer SKU:
 221 500 75
Available: 0 pcs. Leadtime: On Request **
Total Price: 141.42 € *
1 pcs.
141.4196 €
permanent light
24 V AC/DC
45 mA
75 mm
35.5 mm
IP65
LED permanent light, Ø 75 mm, green, 115 VAC, IP65
Order No.:
 36M1307
Manufacturer:
 Werma
Manufacturer SKU:
 221 200 67
Available: 0 pcs. Leadtime: On Request **
Total Price: 115.18 € *
1 pcs.
115.1801 €
LED permanent light
115 VAC
green
green
25 mA
75 mm
79 mm
35.5 mm
IP65
LED permanent light, Ø 75 mm, yellow, 24 V AC/DC, IP65
Order No.:
 36M1312
Manufacturer:
 Werma
Manufacturer SKU:
 221 300 75
Available: 0 pcs. Leadtime: On Request **
Total Price: 94.88 € *
1 pcs.
94.8787 €
LED permanent light
24 V AC/DC
yellow
yellow
45 mA
75 mm
79 mm
35.5 mm
IP65
LED permanent light, Ø 75 mm, green, 230 VAC, IP65
Order No.:
 36M1308
Manufacturer:
 Werma
Manufacturer SKU:
 221 200 68
Available: 0 pcs. Leadtime: On Request **
Total Price: 115.18 € *
1 pcs.
115.1801 €
LED permanent light
230 VAC
green
green
25 mA
75 mm
79 mm
35.5 mm
IP65
LED permanent light, Ø 75 mm, green, 24 V AC/DC, IP65
Order No.:
 36M1309
Manufacturer:
 Werma
Manufacturer SKU:
 221 200 75
Available: 0 pcs. Leadtime: On Request **
Total Price: 102.73 € *
1 pcs.
102.7327 €
LED permanent light
24 V AC/DC
green
green
45 mA
75 mm
79 mm
35.5 mm
IP65