221 100 67 | Werma
LED permanent light, Ø 75 mm, red, 115 VAC, IP65
Unit Price (€ / pc.)
115.1801 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | LED permanent light | |
diameter | 75 mm | |
Installation diameter | 35.5 mm | |
Farbe der Beleuchtung | red | |
Colour | red | |
Height | 79 mm | |
Rated current | 25 mA | |
Degree of protection (IP) | IP65 | |
Voltage | 115 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |