128 000 67 | Werma

Buzzer, 60 Hz, 92 dB, 115 VAC, 25 mA, gray

Order No.: 36M1029
EAN: 4049787029985
MPN:
128 000 67
128.000.67
Series: 128
Werma
default L
Image may differ
Unit Price (€ / pc.)
101.7926 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
101.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
101.7926 €

Acoustic Signal Transmitter, 128 000 67, Werma

Buzzer WM Contin/pulse 115VAC GY

FEATURES

  • Application-specific setting of continuous and pulse tone
  • Integrated bracket for simple wall mounting without additional

Technical Data

  • Resonant frequency: 2.300 Hz
  • Colour: gray
  • Sound pressure level: 92 dB
  • Installation diameter: 83 mm
Technical specifications
Version buzzer
Colour gray
Frequency 60 Hz
Rated current 25 mA
Resonance frequency 2300 Hz
Sound pressure level 92 db
Voltage 115 VAC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, Lead titanium zirconium oxide
Variations
Voltage
Frequency
Rated current
Version
Sound pressure level
Colour
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Voltage
Frequency
Rated current
Version
Sound pressure level
Colour
Buzzer, 50 Hz, 92 dB, 230 VAC, 25 mA, gray
Order No.:
 36M1030
Manufacturer:
 Werma
Manufacturer SKU:
 128 000 68
Available: 0 pcs. Leadtime: On Request **
Total Price: 101.79 € *
1 pcs.
101.7926 €
230 VAC
50 Hz
25 mA
buzzer
92 db
gray
Buzzer, 50 Hz, 92 dB, 24 V AC/DC, 15 mA, gray
Order No.:
 36M1031
Manufacturer:
 Werma
Manufacturer SKU:
 128 000 75
Available: 0 pcs. Leadtime: On Request **
Total Price: 100.46 € *
1 pcs.
100.4598 €
24 V AC/DC
50 Hz
15 mA
buzzer
92 db
gray
Buzzer, 60 Hz, 92 dB, 115 VAC, 25 mA, gray
Order No.:
 36M1029
Manufacturer:
 Werma
Manufacturer SKU:
 128 000 67
Available: 0 pcs. Leadtime: On Request **
Total Price: 101.79 € *
1 pcs.
101.7926 €
115 VAC
60 Hz
25 mA
buzzer
92 db
gray