128 000 68 | Werma
Buzzer, 50 Hz, 92 dB, 230 VAC, 25 mA, gray
Unit Price (€ / pc.)
101.7926 € *
Available: 0 pcs.
Leadtime: On Request **
Acoustic Signal Transmitter, 128 000 68, Werma
Buzzer WM Contin/pulse 230VAC GY
FEATURES
- Application-specific setting of continuous and pulse tone
- Integrated bracket for simple wall mounting without additional
Technical Data
- Resonant frequency: 2.300 Hz
- Colour: gray
- Sound pressure level: 92 dB
- Installation diameter: 83 mm
Technical specifications
Version | buzzer | |
Colour | gray | |
Frequency | 50 Hz | |
Rated current | 25 mA | |
Resonance frequency | 2300 Hz | |
Sound pressure level | 92 db | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, Lead titanium zirconium oxide |